TE Connectivity 1-521799-2

2 Mounting Legs Nylon 6/6 Red Color Test Probe Receptacle
Production

Price and Stock

DistributorSKUMinPkg
Sager Electronics1-521799-209KBulk
Avnet1-521799-209K
3d
North Star MicroNS-1-521799-2Contact
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-521799-2.

IHS

Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Future Electronics

CAD Models

Download TE Connectivity 1-521799-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1-521799-2 provided by its distributors.

2 Mounting Legs Nylon 6/6 Red Color Test Probe Receptacle
Conn Test Probe RCP 2 POS Solder RA Thru-Hole 1 Port
TST P REC 130LO BI RED TPBR
TEST PROBE HOUSING RED
Test Probe Receptacles
Interconnection Device
CONN TIP JACK SOLDER RED
Spring Contact Probe, Pcb; For Use With:-; Current Rating:-; Mounting Hole Dia:1.32Mm; Operating Voltage:600V; Insulator Colour:Red; Product Range:-; Colour:Red; Connector Colour:Red; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amp Te Connectivity 1-521799-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty