TE Connectivity 1-5102321-2

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
$ 9.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5102321-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Future Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-12.80%

CAD Models

Download TE Connectivity 1-5102321-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.382
$ 9.692
Stock
12,645
230
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-5499923-2
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity1-5499922-2
64pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm 100.584mm*13.94mm
TE Connectivity1-5102156-2
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-5499786-2
64 Position Header 2.54mm Thru Hole Right Angle Gold or Gold-Palladium Connector
TE Connectivity / AMP3-826656-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity3-826942-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator

Descriptions

Descriptions of TE Connectivity 1-5102321-2 provided by its distributors.

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
WIRE-BOARD CONNECTOR, HEADER, 64 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 64Contacts; Contact Termination Type: Through Hole Straight; 13M4793
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
Wire-Board Connector, Header, 64 Position, 2.54Mm; Rango De Producto:Serie Amp-Latch; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:64; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Amp Te Connectivity 1-5102321-2
A/L UNIV HDR 64P VERT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1-5102321-2 | Internal Number: 1-5102321-2 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5102321-2.