TE Connectivity 1-5102156-2

Header 64-Pin 2.54mm Pitch Push-Pull 1A 760nm Gold Palladium Black TH 100.58mm L × 8.53mm H
$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5102156-2.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Factory Futures

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.56%

CAD Models

Download TE Connectivity 1-5102156-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-5102155-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-5499922-2
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Amphenol Communications Solutions71918-164LF
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole, TSW Series
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 1-5102156-2 provided by its distributors.

Header 64-Pin 2.54mm Pitch Push-Pull 1A 760nm Gold Palladium Black TH 100.58mm L × 8.53mm H
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Wire To Board Connector, Header, 64 Position, 2Row; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:64Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 1-5102156-2.
A/L UNIV HDR 64P VERT Connector System: Wire-to-Board Number of Positions: 64 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 64 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5102156-2.