TE Connectivity 1-487951-4

Conn FPC Connector SKT 14 POS 1mm Solder RA SMD Reel
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487951-4.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

FFC / FPC Board Connector, 1 mm, 14 Contacts, Receptacle, Easy-On 52808, Surface Mount
Conn FPC Connector SKT 18 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW10S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF
Conn FPC Connector RCP 11 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Amphenol Communications SolutionsSFW10R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, FCI SFW-R, Surface Mount

Descriptions

Descriptions of TE Connectivity 1-487951-4 provided by its distributors.

Conn FPC Connector SKT 14 POS 1mm Solder RA SMD Reel
Flex Cable Connector, pcb Mount,14 Contacts, number Of Contact Rows:1,locking Mech Rohs Compliant: No |Amp Te Connectivity 1-487951-4
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FFC/FPC, 14POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating:Ti

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-487951-4 .