Molex 52610-1171

Conn FPC Connector RCP 11 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-1171.

IHS

Datasheet5 pages9 years ago

Molex

Master Electronics

Arrow Electronics

Verical

Inventory History

3 month trend:
-43.33%

CAD Models

Download Molex 52610-1171 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2015-07-31
LTD Date2015-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex 1mmpitch10p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Molex 1mmpitch14p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Amphenol Communications SolutionsSFW10S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW10R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, FCI SFW-R, Surface Mount

Descriptions

Descriptions of Molex 52610-1171 provided by its distributors.

Conn FPC Connector RCP 11 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 11 Circuits, Tin-Bismuth Plating
FFC / FPC Board Connector, 11 Contacts, 1 Row, 1mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm, Solder
1.0 FPC ZIF SMT ST 11CKT EMBSTP PKG | Molex Incorporated 52610-1171
CONNECTOR, FFC/FPC, 11POS, 1ROW, 1MM;
FFC/FPC Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Socket Header PCB - Vertical 11P
CONN, FFC/FPC, RCPT, 11POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:Easy-On 52610 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526101171
  • 526101171