TE Connectivity 1-480706-1

3x3P 3 3 With locking buckle Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480706-1.

IHS

Datasheet6 pages1 year ago
Datasheet2 pages19 years ago

JRH Electronics

Farnell

ODG (Origin Data Global)

ShanghaiCT

Inventory History

3 month trend:
-21.68%

CAD Models

Download TE Connectivity 1-480706-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350720-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Wire Terminal, Plug
TE Connectivity770096-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 9; 0.093 in.
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
TE Connectivity1-1863003-2
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480706-1 provided by its distributors.

3x3P 3 3 With locking buckle Housings (Wire To Board / Wire To Wire ) ROHS
Combination Line Connector, 9 Contact(s), Male, Plug
UNIVERSAL MATE-N-LOK;09P UMNL PLUG HSG BRN | TE Connectivity 1-480706-1
Plug housing, 9 pole, pitch 6.35 mm, straight, brown, 1-480706-1
Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Brown Package
Pin & Socket Connectors PLUG HOUSE 9 POS BROWN UL94V-2
Latch Lock,Plug 3 9pin Male or Female , 27.38mm
.250 Centerline 600 V 19 - 36 A max
PLUG & SOCKET HOUSING, PLUG, NYLON
RS APAC
Plug & Socket Housing, Plug, Nylon; Product Range:Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:9Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Body Material:Nylon; Colour:Brown Rohs Compliant: Yes |Te Connectivity Amp 1-480706-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty