Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1863003-2

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug

$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1863003-2.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-37.34%

CAD Models

Download TE Connectivity 1-1863003-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350720-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity350720-4
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity927231-5
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1863003-2 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Tyco Electronics Connector housing, 9road, 6.35mmPitch, 3line
TE Connectivity 1-1863003-2 UMNL Pin & Socket Plug Unshrouded Male 9Way
Conn Housing PL 9 POS 6.35mmCrimp STCable Mount Natural Package
PIN AND SOCKET CONNECTOR HOUSINGS;
PLUG 9 CIRCUIT UNIVERSAL MATE-N-LOK 1-1863003-2
TE Connectivity 1-1863003-2 コネクタブーツ
CONNECTOR HOUSING, PLUG, 9POS, 6.35MM; Product Range:Universal MATE-N-LOK Series; Gender:Plug; No. of Positions:9Ways; Pitch Spacing:6.35mm; For Use With:AMP Universal MATE-N-LOK Series Contacts; SVHC:No SVHC (15-Jan-201
UMNL 9WAY PLUG HOUSING Number of Positions: 9 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Standard Rectangular Connector | 9 Plug Housing Crimp | Part Number: 1-1863003-2 | Internal Number: 1-1863003-2 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty