TE Connectivity 1-480585-0

Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480585-0.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.53%

CAD Models

Download TE Connectivity 1-480585-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity880124
9 Cir Plug 140Dia Panel Mt Nat Rohs Compliant: Yes |Te Connectivity Amp 880124
TE Connectivity1-480672-0
Connector Housing, 0.140 MATE-N-LOK Series, Plug, 9 Ways, 6.1 mm, 0.140 MATE-N-LOK Connectors
TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Wire Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480585-0 provided by its distributors.

Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 9 POS 6.1mm Crimp ST Cable Mount Automotive Individual
TE Connectivity 1-480585-0 Pin & Socket Conns Plug Housing 9P Male Unshrouded
MATE-N-LOK 9 Position Free Hanging Plug Housing Connector
COMMERCIAL MATE-N-LOK SERIES 6.1MM PITCH 9 WAY 3 ROW MALE STRAIGHT PCB HOUSING
Plug housing, 9 pole, pitch 6.1 mm, straight, natural, 1-480585-0
Conn Housing PL 9 POS 6.1mmCrimp STCable Mount Natural Package
CONNECTOR HOUSING, PLUG, 9POS, 6.1MM;
TE Connectivity 1-480585-0 基板コネクタハウジング
Pin&Socket Connectors PLUG HSG 9P
Plug And Socket Connector Housing; Product Range:0.140 Mate-N-Lok Series; Gender:Plug; No. Of Positions:9Positions; Pitch Spacing:6.1Mm; For Use With:0.140 Mate-N-Lok Connectors; Colour:Natural; Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity Amp 1-480585-0
09P .140 MNL PLUG NAT Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-480585-0 | Internal Number: 1-480585-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480585-0..