TE Connectivity 1-480318-9

Pin&socket Connectors 2 Ckt Plug Housing |Te Connectivity Amp 1-480318-9
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480318-9.

IHS

Datasheet6 pages1 year ago
Datasheet1 page0 years ago

JRH Electronics

Farnell

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-21.87%

CAD Models

Download TE Connectivity 1-480318-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-11-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag
TE Connectivity1744036-2
5.08mm 1x2P 2 1 With locking buckle P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1-480683-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480720-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
KK Header, Vertical, Round Pin, 2 Circuits, Tin (Sn) Plating, Pin Length 19.05mm

Descriptions

Descriptions of TE Connectivity 1-480318-9 provided by its distributors.

Pin&socket Connectors 2 Ckt Plug Housing |Te Connectivity Amp 1-480318-9
Combination Line Connector, 2 Contact(s), Male, Plug
-55℃~+105℃ 5.08mm P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
Plug housing, 2 pole, pitch 5.08 mm, straight, black, 1-480318-9
Conn Housing PL 2 POS 5.08mm Crimp ST Cable Mount Black Package
.200 Centerline, 250 V, 13 A max.
Detent Lock,Plug 1 2pin Female Socket
HOUSING, PLUG, MATE-N-LOK, 2WAY
HOUSING, PLUG, MATE-N-LOK, 2WAY; Product Range:Commercial MATE-N-LOK Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:5.08mm; For Use With:Commercial MATE-N-LOK Contacts; SVHC:No SVHC (15-Jan-2018)
02P CMNL PLUG HSG F/H BLK Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-480318-9 | Internal Number: 1-480318-9 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty