TE Connectivity 1-34070-1

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 27.33 mm
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-34070-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-34070-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity36151
TE Connectivity 36151 Ring Terminal 1.605mm² 3.51mm Ø Partially Insulated
TE Connectivity8-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity696422-3
Ring Tongue Terminal 16-22AWGCopper Natural/Red Stripe 17.19mm Tin Loose
TE Connectivity8-34145-1
Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 1-34070-1 provided by its distributors.

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 27.33 mm
TERMINAL, BUTT SPLICE, CRIMP, RED; Insulator Colour:Red; Product Range:PLASTI-GRIP Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Insulator Material:Vinyl; Connector Type:Butt Splic
Terminal, Butt Splice, Crimp, Red; Rango De Producto:Serie Plasti-Grip; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.42Mm²; Material Aislante:Vinilo; Aislante, Color:Rojo |Amp Te Connectivity 1-34070-1
PG BUTT SPLC 22-16COMM22-18MIL Primary Product Color: Red Splice Type: Butt Splice Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Red Butt Splice 22 – 16 AWG .3 – 1.42 mm² | Electrical Wire Splice | Part Number: 1-34070-1 | Internal Number: 1-34070-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty