Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 696422-3

Ring Tongue Terminal 16-22AWGCopper Natural/Red Stripe 17.19mm Tin Loose

$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 696422-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-13.42%

CAD Models

Download TE Connectivity 696422-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-07-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity36151
TE Connectivity 36151 Ring Terminal 1.605mm² 3.51mm Ø Partially Insulated
TE Connectivity8-34541-1
Terminal, Spade Tongue, 22-16Awg, Red; P |Te Connectivity Amp 8-34541-1
TE Connectivity696422-5
Ring Tongue Terminal 16-22AWGCopper Natural/Red Stripe 21.56mm Tin Loose
TE Connectivity / AMP8-36150-1
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp

Descriptions

Descriptions of TE Connectivity 696422-3 provided by its distributors.

Ring Tongue Terminal 16-22AWGCopper Natural/Red Stripe 17.19mm Tin Loose
Terminal, Ring Tongue, #6, Crimp, Red; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Connector Type:Ring Tongue; Stud Size:#6 Rohs Compliant: Yes |Amp Te Connectivity 696422-3.
PIDG PVF2 R 22-16COM22-18MIL 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Ring Tongue 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminals & Spade Terminal | Part Number: 696422-3 | Internal Number: 696422-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 696422-3.