TE Connectivity 1-338084-6

Modular Conn/Ethernet Conn 4/4 INV.MOD.JA CK
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338084-6.

Master Electronics

Technical Drawing2 pages9 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.00%

CAD Models

Download TE Connectivity 1-338084-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-07-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-104071-7
Conn Shrouded Header (4 Sides) HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Modular Connectors / Ethernet Connectors VERT SMT 4/4 RJ11 SMALL PANEL CUTOUT
Picoflex PF-50 Header, PdNi with Gold Flash Plating, Vertical, Low Profile, with PCB Pegs, 4 Circuits
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Tube Packaging, PdNi with Gold Flash Plating
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
TE Connectivity / AMP5-104178-1
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 1-338084-6 provided by its distributors.

Modular Conn/Ethernet Conn 4/4 INV.MOD.JA CK
Telecom And Datacom Connector, 4 Contact(S), Male, Straight, Solder Terminal, Locking, Jack |Te Connectivity Amp 1-338084-6
4/4 INV.MOD.JACK Connector Profile: Standard Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Modular Connector Style: Jack PCB Mount Orientation: Vertical Standard RJ Type Jacks & Plugs | Rj22 Connector | Part Number: 1-338084-6 | Internal Number: 1-338084-6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty