TE Connectivity 1-322249-1

Res Thick Film NET 6.8K Ohm 2% 0.6W ±100ppm/C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Tube
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-322249-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.63%

CAD Models

Download TE Connectivity 1-322249-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE CONNECTIVITY 34145 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8F-MY
FORK TERMINAL VINYL INSULATED FUNNEL ENTRY 22- 16 AWG #8 STUD SIZE

Descriptions

Descriptions of TE Connectivity 1-322249-1 provided by its distributors.

Res Thick Film NET 6.8K Ohm 2% 0.6W ±100ppm/C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Tube
Ring and Spade Tongue Terminals Product Highlights: Terminal Shape = Spade Tongue, Flanged Receptacle Style = Straight Body Style = PLASTI-GRIP Barrel Type = Closed Barrel Wire/Cable Type = Regular Wire
Product Range:-; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.65Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Vinyl; Insulator Colour:Red; Terminal Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 1-322249-1.
PG SPDFLG 22-16COMM 22-18MIL 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Spade Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Spade Terminal | Part Number: 1-322249-1 | Internal Number: 1-322249-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-322249-1.