TE Connectivity 1-2834021-4

Conn PC Terminal Block F 4 POS 2.5mm Solder ST Thru-Hole 5A/Contact Box/Carton
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2834021-4.

Farnell

Datasheet5 pages1 year ago
Datasheet2 pages10 years ago

Newark

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-6.29%

CAD Models

Download TE Connectivity 1-2834021-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-03-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900
Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
Phoenix Contact1933202
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-4
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-2834019-4
Conn Modular Terminal Block RCP 3 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
TE Connectivity1546019-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-2834021-4 provided by its distributors.

Conn PC Terminal Block F 4 POS 2.5mm Solder ST Thru-Hole 5A/Contact Box/Carton
TE CONNECTIVITY 1-2834021-4 Wire-To-Board Terminal Block, Screwless, 2.5 mm, 4 Ways, 26 AWG, 20 AWG, Push InNew
Barrier Strip Terminal Block, 5A, 1 Row(s)
4 Position 2.5mm Pitch 20-26 AWG Top Entry Modular Screwless Eurostyle Connector
PCB Terminal Block 4P 2.5MM TES CONN.
TE Connectivity 1-2834021-4 基板用端子台
TERM BLK 4P TOP ENTRY 2.5MM PCB
Tb, Wire To Board, 4Pos, 26-20Awg, Green; Pitch Spacing:2.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:-; Wire Connection Method:Push In; Rated Current:5A; Rated Voltage:300V Rohs Compliant: Yes |Te Connectivity 1-2834021-4.
4POS 2.5MM TES CONN. Terminal Block Connector Type: Receptacle Connector System: Wire-to-Board Centerline (Pitch): .098 in Centerline (Pitch): 2.5 mm Number of Rows: 1 Receptacle Wire-to-Board .098" 2.5 mm | PCB Terminal Block | Part Number: 1-2834021-4 | Internal Number: 1-2834021-4 | .098" | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2834021-4.