TE Connectivity 1-2834019-4

Conn Modular Terminal Block RCP 3 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2834019-4.

JRH Electronics

Datasheet2 pages8 years ago
Datasheet3 pages10 years ago

Master Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.70%

CAD Models

Download TE Connectivity 1-2834019-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-01-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900
Phoenix Contact1933202
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
TE Connectivity1546931-4
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1546019-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282832-4
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-2834019-4 provided by its distributors.

Conn Modular Terminal Block RCP 3 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
Barrier Strip Terminal Block, 8A, 2 Row(s)
PCB Terminal Block 4P 3.5MM THTS CONN.
4 Position 3.5 mm Pitch 16-20 AWG Modular Screwless Eurostyle Connector
TE Connectivity 1-2834019-4 端子块
RS APAC
TERM BLK 4POS SIDE ENT 3.5MM PCB
4POS 3.5MM THTS CONN. Terminal Block Connector Type: Receptacle Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .137 in Centerline (Pitch): 3.5 mm Receptacle Wire-to-Board 4 .137" | PCB Terminal Block | Part Number: 1-2834019-4 | Internal Number: 1-2834019-4 | .137" | TE Connectivity
Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:-; Wire Connection Method:Poke In; Rated Current:6A; Rated Voltage:300V; Block Orientation:Through Hole Vertical Rohs Compliant: Yes |Te Connectivity 1-2834019-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2834019-4.