TE Connectivity 1-2273109-4

Cable Assembly PVC 1.5m 22AWG 4POS M12 Circular to 4POS M12 Circular M-F Carton
$ 16.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2273109-4.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Future Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-5.00%

CAD Models

Download TE Connectivity 1-2273109-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-04-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273105-1
M12 Series 1.5m 4 Position Black PVC Right Angle Shielded Socket PigTail 3 LED A

Descriptions

Descriptions of TE Connectivity 1-2273109-4 provided by its distributors.

Cable Assembly PVC 1.5m 22AWG 4POS M12 Circular to 4POS M12 Circular M-F Carton
TE Connectivity 1-2273109-4 Cables 4pos PVC 1.5m M8StrtPlugToM12StrtSocket
Sensor Cables / Actuator Cables 4pos PVC 1.5mM8strt plg to M12 strt sckt
Sensor Cable1.5m 22AWG M8 Circular to M12 Circular 4 to 4 POS PL-SKT Box
M8 strgt plug to M12 strgt socket AA
Cable Assembly, 22AWG, 34V, Communication Cable
TE Connectivity 1-2273109-4 传感器执行器电缆
CIRC CBL 4POS RCPT TO PLUG 4.92'
SENSOR CORD, 4P, M8 PLUG-M12 RCPT, 1.5M; Connector to Connector: M8 Straight Plug to M12 Straight Receptacle; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.92ft; Product Range: M8/M12 Connector System; SVHC: No SVHC
M8 strgt plug to M12 strgt socket AA Cable Assembly Type: M8 to M12 Cable Assembly Length: 1.5 m Cable Assembly Length: 4.9 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 to M12 1.5 m 4.9 ft Sensor/Actuator | M8 Ms - M12 Fs Cable Assy Bl | Part Number: 1-2273109-4 | Internal Number: 1-2273109-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2273109-4.