TE Connectivity / AMP 1-2132230-8

Conn Shrouded Header HDR 18Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2132230-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

ShanghaiCT

Farnell

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-2132230-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-2132415-8
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity1-2132415-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity1-2132415-5
Conn Shrouded Header (4 Sides) HDR 15Power POS 2.5mm Solder ST Thru-Hole Bag
TE Connectivity / AMP2-2132415-0
Conn Shrouded Header HDR 20Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 15 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
Mini-SPOX 5267 ROHS3Compliant Tin Solder Connector Header 0.138 3.50mm

Descriptions

Descriptions of TE Connectivity / AMP 1-2132230-8 provided by its distributors.

Conn Shrouded Header HDR 18Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug
Pin header, 18 pole, pitch 2.5 mm, straight, white, 1-2132230-8
Headers & Wire Housings EP 2.5 18POS VRT HDR SHROUDED W/BOSS
Friction Lock,Header 18pin 4.2A
EP2.5 Shrouded HDR ASSY 18P VE
HEADER, VERTICAL, 2.5MM, 18WAY
EP2.5 SHROUDED HDR ASSY 18P VE; Pitch Spacing:2.5mm; No. of Contacts:18Contacts; Gender:Header; Product Range:Economy Power 2.5 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated
Wire-Board Connector Header 18 Position, 2.5Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.5Mm; No. Of Rows:1Rows; No. Of Contacts:18Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity 1-2132230-8

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2132230-8 .
  • 1-2132230-8.