TE Connectivity / AMP 2-2132415-0

Conn Shrouded Header HDR 20Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2132415-0.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ShanghaiCT

Farnell

TE Connectivity

Inventory History

3 month trend:
+3.75%

CAD Models

Download TE Connectivity / AMP 2-2132415-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-2132230-0
Conn Shrouded Header HDR 20Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-2132415-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity1-2132415-5
Conn Shrouded Header (4 Sides) HDR 15Power POS 2.5mm Solder ST Thru-Hole Bag
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 20 contacts"
20pin 2.54mm 1 Cuttable,Header,Push-Pull 3A 50.8mm
KK 254 Breakaway Header, Vertical, 15 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 20 contacts"

Descriptions

Descriptions of TE Connectivity / AMP 2-2132415-0 provided by its distributors.

Conn Shrouded Header HDR 20Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, White Insulator, Plug
Pin header, 20 pole, pitch 2.5 mm, straight, white, 2-2132415-0
Headers & Wire Housings EP2.5 SHRD HDR ASSY 20P VERT W/OBOSS
AMP 2-2132415-0 EP2.5 Shrouded HDR ASSY 20P VERT w/oboss
Friction Lock,Header 20pin 4.2A
HEADER, VERTICAL, 2.5MM, 20WAY
Wire-Board Connector Header 20 Position, 2.5Mm; Connector Systems:wire-To-Board; Pitch Spacing:2.5Mm; No. Of Rows:1Rows; No. Of Contacts:20Contacts; Contact Termination Type:through Hole Straight; Product Range:-; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2132415-0 .
  • 2-2132415-0.