Amphenol Industrial MS3102R24-28P

Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
$ 49.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102R24-28P.

IHS

Datasheet36 pages16 years ago

element14 APAC

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-0.44%

Alternate Parts

Price @ 1000
$ 49.498
$ 40.73
Stock
759
2,201
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
24
24
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold, Silver
Silver
Voltage Rating
250 V
-
Current Rating
13 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialMS3102E24-28P
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102E24-28S
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol Industrial97-3102A-24-28P
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port
ITT / CannonMS3102E24-28PW
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port
ITT / CannonMS3102E24-28PX
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port
ITT / CannonCA3102R24-28PW
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Industrial MS3102R24-28P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular MIL Spec Conn ER 24C 24#16 SKT RECP BOX
Male Pins,Receptacle,Threaded 24pin Aluminum Alloy 13A , , 38.88mm*44.45mm
Electrical Connector Cylindrical
MS3102 Box Mount Receptacles 24P #16 PIN CONTACTS
5015 R SOLDER BOX MT PIN CONTACTS
CONN RCPT MALE 24P SILV SLDR CUP
CONN RCPT 24 POS BOX MNT W/PINS
Mil Spec Cir Conn, Rcpt, 24-28, Solder; Military Specification:Mil-Dtl-5015 Series; Product Range:Ms3102 Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:24Contacts; Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Aerospace MS3102R24-28P

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R-24-28P
  • MS3102R24-28P.
  • MS3102R2428P