Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1971774-4

Conn Housing RCP 8 POS 6mm Crimp ST Cable Mount Natural Carton Automotive
$ 0.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971774-4.

Farnell

Datasheet8 pages11 years ago
Datasheet2 pages13 years ago
Datasheet6 pages13 years ago

TE Connectivity

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-10.20%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.332
Stock
8,532
12,414
Authorized Distributors
6
6
Gender
Receptacle
-
Number of Positions
8
8
Mount
Cable, Free Hanging
Free Hanging
Number of Rows
2
2
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-05-26
LTD Date2018-06-30

Related Parts

TE Connectivity1-1971775-4
8 Position (2 x 4) Free Hanging Female Receptacle Power Triple Lock Connector
TE Connectivity794954-8
Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
TE Connectivity1-1971775-3
CONN, RECT, RECEPT, 6 POS, 2 ROW, POWER TRIPLE LOCK, PANEL MNT, 2X3, PBT, KEY A
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5557 Series, Crimp, Receptacle, 8, 4.2 Mm, Socket

Descriptions

Descriptions of TE Connectivity 1-1971774-4 provided by its distributors.

Conn Housing RCP 8 POS 6mm Crimp ST Cable Mount Natural Carton Automotive
CONN, RECT, RECEPT, 8 POS, 2 ROW, POWER TRIPLE LOCK, W-TO-W, 2X4, PBT, KEY A
Latch Lock,Receptacle 2 8pin Tab Crimping Natural color wire mounting,free hanging,Through hole mounting 27.7mm*23.05mm*23.05mm
Connector, HOUSING, RCPT, 8 WAY, PBT; Product Range:Power Triple Lock Series; Gender:Receptacle; No. of Positions:8Ways; Pitch Spacing:6mm; For Use With:1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contacts; SVHC:No SVHC (07-Jul-2017); Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Voltage Rating VAC:600V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971774-4.