Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1971775-4

8 Position (2 x 4) Free Hanging Female Receptacle Power Triple Lock Connector
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971775-4.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-19.23%

Alternate Parts

Price @ 1000
$ 0.52
$ 0.588
Stock
14,387
69,417
Authorized Distributors
6
6
Connector Type
Tab
Tab
Gender
Male
Female
Fuse
-
-
Current Rating
-
20 A
Orientation
Straight
-
Mount
Panel
Panel
Contact Plating
-
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1971774-4
Conn Housing RCP 8 POS 6mm Crimp ST Cable Mount Natural Carton Automotive
TE Connectivity5-2232264-4
8 Position 2 Row (2 x 4) 6 mm Panel Mount Power Triple Lock Receptacle Housing
TE Connectivity5-2232359-4
8 Position 2 Row (2 x 4) 6 mm Free Hanging Latch Lock Receptacle Housing
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5557 Series, Crimp, Receptacle, 8, 4.2 Mm, Socket

Descriptions

Descriptions of TE Connectivity 1-1971775-4 provided by its distributors.

8 Position (2 x 4) Free Hanging Female Receptacle Power Triple Lock Connector
Standard Temp Triple-Lock Power Connector Cap, Mates with Plug, Male Terminals, Multiple Options
CONN, RECT, RECEPT, 8 POS, 2 ROW, POWER TRIPLE LOCK, PANEL MNT, 2X4, PBT, KEY A
Connector, Housing, Rcpt, 8 Way, Pbt; |Te Connectivity Amp 1-1971775-4
PTL 2X4 CAP PANEL MT STD TEMP KEY A NAT Number of Positions: 8 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Standard Temperature Cap | Power Triple Lock | 8 Cap Housing Crimp | Part Number: 1-1971775-4 | Internal Number: 1-1971775-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971775-4 .
  • 1-1971775-4.