Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1971775-3

Conn, Rect, Recept, 6 Pos, 2 Row, Power Triple Lock, Panel Mnt, 2X3, Pbt, Key A

$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971775-3.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-33.19%

CAD Models

Download TE Connectivity 1-1971775-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.56
Stock
457,070
23,721
Authorized Distributors
6
6
Connector Type
Tab
Tab
Gender
Male
Female
Fuse
-
-
Current Rating
-
20 A
Orientation
Straight
-
Mount
Panel
Panel
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350781-1
Universal MATE-N-LOK 350781-1 Plug and Socket Connector 600V AC 19A 6P 2 Row Panel Mount Nylon
TE Connectivity926682-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172331-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1971775-3 provided by its distributors.

CONN, RECT, RECEPT, 6 POS, 2 ROW, POWER TRIPLE LOCK, PANEL MNT, 2X3, PBT, KEY A
6 Position (2 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing
Connector, Housing, Rcpt, 6 Way, Pbt; |Te Connectivity Amp 1-1971775-3
Standard Temp Triple-Lock Power Connector Plug, Mates with Cap or Head, Female Terminals, Multiple Options
Rectangular Power Connectors, Housing, Cap, Wire-to-Wire, 6 Position, 6 mm [.236 in] Centerline, Wire & Cable, UL 94V-0, Power Triple Lock
Connector, HOUSING, RCPT, 6 WAY, PBT; Product Range:Power Triple Lock Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:6mm; For Use With:1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contacts; SVHC:No SVHC (07-Jul-2017); Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Voltage Rating VAC:600V
PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Power Triple Lock Plug & Standard Temperature | Part Number: 1-1971775-3 | Internal Number: 1-1971775-3 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971775-3 .
  • 1-1971775-3.