Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1971774-4

Conn Housing RCP 8 POS 6mm Crimp ST Cable Mount Light Gray Carton Automotive
$ 0.332
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1971774-4.

JRH Electronics

Datasheet8 pages11 years ago

TE Connectivity

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+22.75%

Alternate Parts

Price @ 1000
$ 0.332
$ 0.283
Stock
12,414
8,532
Authorized Distributors
6
6
Gender
-
Receptacle
Number of Positions
8
8
Mount
Free Hanging
Cable, Free Hanging
Number of Rows
2
2
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-05-26
LTD Date2018-06-30

Related Parts

TE Connectivity5-2232266-4
Triple-Lock Power Connector Plug with Cap, GWT/V0/NF 750°C, Female Terminals, Multiple Options
TE Connectivity5-1971776-4
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5-2232359-4
8 Position 2 Row (2 x 4) 6 mm Free Hanging Latch Lock Receptacle Housing
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5-1971774-4 provided by its distributors.

Conn Housing RCP 8 POS 6mm Crimp ST Cable Mount Light Gray Carton Automotive
Latch Lock,Receptacle 2 8pin Tab Crimping grey wire mounting,free hanging,Through hole mounting
Connector, 8 pole, pitch 6 mm, straight, gray, 5-1971774-4
8 Position Dual Row (2 x 4) 6 mm Free Hanging Latch Lock Receptacle Housing
PTL 2X4 CAP FREE HANG HITEMP KEY A LGR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty