
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 1-1956170-2 | 280 | 280 | |||||||||
| TME | 119561702-TEC | 280 | 280 | 7h | ||||||||
| DigiKey | 41-1-1956170-2CT-ND | 1,037 | 1 | Cut Tape | ||||||||
| Heilind Asia | 1-1956170-2 | 0 | 6h | |||||||||
| Heilind Americas | 1-1956170-2 | 0 | 15h |
Download TE Connectivity 1-1956170-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-1956170-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: