TE Connectivity 1-1909119-4

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
$ 3.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1909119-4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.50%

CAD Models

Download TE Connectivity 1-1909119-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-03-17
LTD Date2026-03-17
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity826632-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity1-2199298-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity826925-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Box
Automotive Connector Housing, MX150L 19419, Plug, 8 Ways, Molex 19417 Series Pin Contacts
8 Contact Receptacle Housing 22-18GA MOLEX 19418-0001 Dual Row Configuration

Descriptions

Descriptions of TE Connectivity 1-1909119-4 provided by its distributors.

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Rj45 Conn W/Usb, Jack, 8P8C, 1Port, Cat3 Rohs Compliant: Yes |Te Connectivity 1-1909119-4
VAO, MODULAR JACK, RJ45 plus USBx1F, W/ LED, Combo Jacks | TE Connectivity 1-1909119-4
Conn RJ-45/USB RCP 8/4 POS Solder RA Thru-Hole 16 Terminal 1/1 Port Box/Tray
TE Connectivity 1-1909119-4 Telecom Connector Female Shrouded 412 Contacts
VAO, MODULAR JACK, RJ45+USBx1F, W/ LED Port Matrix Configuration: 2 x 1 Port Configuration: Single Port Modular Jack & Plug Interface Type: RJ45 over Single USB Connector Profile: Standard Modular Jacks & Plugs Products: Combo Jacks Combo Jack | 2 x 1 Single Port RJ45 over Single USB Standard | Part Number: 1-1909119-4 | Internal Number: 1-1909119-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1909119-4.