Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19418-0001

Connector Housing, Receptacle, 8 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
$ 5.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19418-0001.

Upverter

Datasheet2 pages4 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-22.37%

CAD Models

Download Molex 19418-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 8 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
TE Connectivity776495-1
TE Connectivity 776495-1 CAP Pre-Assembled 8P Key 1 Female Shrouded Connector
TE Connectivity776538-1
Automotive Connector Housing, AMPSEAL, Receptacle, 6 Ways, AMP AMPSEAL Series Pin Contacts
TE Connectivity962189-1
Connector Housing, Junior Power Timer, Receptacle, 8 Ways, 5 mm, Junior Timer Socket Contacts

Descriptions

Descriptions of Molex 19418-0001 provided by its distributors.

Connector Housing, Receptacle, 8 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
8 Contact Receptacle Housing 22-18GA MOLEX 19418-0001 Dual Row Configuration
RECEPTACLE, 22-18AWG, 8WAY; Product Range: -; Gender: Receptacle; No. of Positions: 8Ways; Pitch Spacing: 5.84mm; For Use With: 19420 Series Female Crimp Terminals; SVHC: No SVHC (07-Jul-2017); Connector Mounting: Cable Mount;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194180001
  • 19418-0001.
  • 194180001