TE Connectivity 1-2199298-2

IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199298-2.

Master Electronics

Datasheet6 pages9 years ago

Sager Electronics

IHS

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+8.69%

CAD Models

Download TE Connectivity 1-2199298-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.131
Stock
850,832
10,622
Authorized Distributors
6
1
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
-
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
PBT
-
Contact Material
Nickel, Tin
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Adam TechICS-308-T
IC Socket, DIP8, 8 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1-2199298-2 provided by its distributors.

IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
DIP SOCKET, 8-POSITION, LOW PROFILE, THROUGH HOLE, -40 TO 105C, DIPLOMATE SERIES
TE Connectivity DIP8socket DILsocket, 2.54mmPitch, 7.62mmrow width, Through hole mounting
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube
CONN IC DIP SOCKET 8POS TIN / 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
8 Position 2.54 mm Through Hole Vertical Mount DIP Socket
Phosphor Bronze 7.62mm DIP-8 IC / Transistor Socket ROHS
IC SOCKET, DIP, 8POS, TH; No. of Contacts: 8Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SVHC
8P,DIP SKT,300 CL,LDR,PB FREE Contact Fabrication: Stamped & Formed Number of Positions: 8 Connector Profile: Low Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Stamped & Formed 8 Low .3" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2199298-2.