Descriptions of TE Connectivity 1-1879128-7 provided by its distributors.
Fixed Resistor, Thin Film, 0.063W, 619ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res High Precision Thin Film 0402 619 Ohm 0.1% 1/16W ±10ppm/°C Molded Emboss T/R
Avnet Japan
Resistor, thin film, SMD 0402 (1005), 619 Ω, 0.063 W, ±0.1 %, 1-1879128-7
RES, 619R, 0.1%, 0.063W, 0402, THIN FILM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 619 Ω, Holsworthy RN73
RES, 619R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 619ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: RN 0402 619R 0.1% 10PPM 1K RL Resistance Value: 619 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 619 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E619RBTDF | Internal Number: 1-1879128-7 | TE Connectivity | Holsworthy