TE Connectivity 1-1827863-4

Rectangular Power Connector, 28 Contact(s), Crimp Terminal, Receptacle
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827863-4.

TE Connectivity

Datasheet21 pages4 years ago
Technical Drawing3 pages14 years ago
Technical Drawing3 pages3 years ago
Datasheet131 pages4 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet2 pages12 years ago
Datasheet18 pages14 years ago
Datasheet16 pages14 years ago
Instruction Sheet2 pages16 years ago
Datasheet15 pages16 years ago

IHS

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
-1.82%

CAD Models

Download TE Connectivity 1-1827863-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-1827862-0
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 28 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity1-1827864-0
Rectangular Connector Housings; 1-1827864-0; TE CONNECTIVITY; 2; 20; Black; Straight
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Conn Housing F 30 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of TE Connectivity 1-1827863-4 provided by its distributors.

Rectangular Power Connector, 28 Contact(s), Crimp Terminal, Receptacle
DYNAMIC 1100D REC HSG X 28P BLACK
Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Black Bag
DYNAMIC 1000,2MM PITCH 28-WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
IC AMP CLSS AB MONO 56W TO220-11
Crimping Terminal Rubber Shell
CONN HOUSING, RCPT, 28POS, 2MM;
DYNAMIC 1100DREC HSG X 28P BLK
RCPT CONNECTOR HOUSING, GF POLYESTER; Product Range:Dynamic D-1100D Series; Gender:Receptacle; No. of Positions:28Ways; Pitch Spacing:2mm; For Use With:Dynamic D-1000 Series Socket Contacts; SVHC:No SVHC (27-Jun-2018); C
Special Order: DYNAMIC 1100D REC HSG X 28P BLACK Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.0 Mm Pitch & 125V | Part Number: 1-1827863-4 | Internal Number: 1-1827863-4 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty