Molex 51353-2800

Board Connector, 28 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51353-2800.

element14 APAC

Datasheet2 pages6 years ago

HQonline

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-4.63%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
3M IDC Connector, 891 Series, Receptacle, 24 Pos, 2 Row, 2.54mm Pitch, Wire Mount
Amphenol Communications Solutions71600-020LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 51353-2800 provided by its distributors.

Board Connector, 28 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 28 Circuits, White
Conn Housing F 28 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Connector, RCPT, 28POS, 2ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:28Contacts; Gender:Receptacle; Product Range:MicroClasp 51353 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Max:3A; Current Rating:3A; De-mating Force:9.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Mating Force:9.8N; No. of Mating Cycles:30; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Voltage Rating VAC:250V; Withstand Voltage:1000V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513532800
  • 51353-2800.
  • 513532800