Descriptions of Molex 51110-3051 provided by its distributors.
Conn Housing F 30 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Connector Housing, Receptacle, 30 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
Molex Connector Housing, 30 Pos, 2mm Pitch, 2 Rows
2.00mm Pitch, Milli-Grid Receptacle Housing, 30 Circuits, Center Polarization, Side Latches, Lead-Free
MILLI-GRID SERIES 2MM PITCH 30 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 51110
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
MOLEX 51110-3051 2mm MGrid WtB Rec Crp Hsg PBT Blk 30Ckt
CONN HOUSING, RCPT, 30POS, 2MM, BLACK;
Conn, Wire-To-Board, 30Pos,2Mm
Headers&Wire Housings 30CIR CRIMP HOUSING
2.00MM HSG 02X15P W/KEY & RAMP
CONN HOUSING, RCPT, 30POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contac