TE Connectivity 1825108-3

Conn, IC Socket, DIP, 40, Closed, Diplomate, Solder, 0.61", 0.1" Pin Spcng, Straight
$ 2.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825108-3.

IHS

Datasheet1 page16 years ago

TE Connectivity

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-23
LTD Date2014-12-23

Related Parts

TE Connectivity2-640379-4
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity2-644018-4
Dual Leaf DIP Socket with Straight Solder Tails OTC Style 32-Position Gold Plating
TE Connectivity1825276-2
Socket, DIP; Dual Leaf; 32 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Phosphor Bronze
TE Connectivity1825109-2
Socket, DIP; 28Pins; Dual Leaf; Open; Solder Tail; 0.61In.; Phosphor Bronze; Gold (15)
TE Connectivity2-641606-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity / AMP2-641616-1
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1825108-3 provided by its distributors.

CONN, IC SOCKET, DIP,40,CLOSED, DIPLOMATE, SOLDER,0.61",0.1" PIN SPCNG, STRAIGHT
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
IC Socket, DIP40, 40 Contact(s)
DIP SOCKET, 40 POSITION, THROUGH HOLE
40P DIP SOK CB .600 CL 15AU/SN
IC Sockets 40 CLOSED FRAME GOLD
DIP SOCKET, 40POS, THROUGH HOLE; Connect; DIP SOCKET, 40POS, THROUGH HOLE; Connector Type:DIP Socket; Series:DIPLOMATE DL; No. of Contacts:40; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty