TE Connectivity / AMP 2-1825059-4

Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1825059-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages17 years ago

Upverter

Sager Electronics

TE Connectivity

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-1825059-9
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
TE Connectivity / AMP1-1571999-2
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
TE Connectivity1-1825059-7
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
C&K ComponentsSD05H1SBR
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
Grayhill90HBW05PT
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD05H1SK
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube

Descriptions

Descriptions of TE Connectivity / AMP 2-1825059-4 provided by its distributors.

Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Slide Dip Switch, 5 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
DIP SWITCH, SMT, SPST,5 POS, FLUSH SLIDE
Slide Dip Switch 5 Switch SPST Latched
ADF05STTR04: 5 Position 2.54 mm Pitch Surface Mount Slide Actuator Switch
Adf05Sttr04=Dip S,flush,smt-Gw |Alcoswitch Te Connectivity ADF05STTR04
DIP SW, SPST, 0.1A, 24V, SMD; No. of Circuits: 5Circuits; Switch Actuator Style: Flush Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 100mA; Product Range: ADF Ser
Special Order: ADF05STTR04=DIP S,FLUSH,SMT-GW DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 2-1825059-4 | Internal Number: 2-1825059-4 | Alias Number: ADF05STTR04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1825059-4 .
  • ADF05STTR04