TE Connectivity 1-1825008-4

Switch DIP N.O./N.C. SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825008-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1825008-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2008-01-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-05-31
LTD Date2023-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
APEMP36101
Dip Rotary Switch P25 7Mm Low Rohs Compliant: Yes |APEM Inc. P36101
Switch DIP N.O./N.C. SP10T 10 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Switch DIP N.O./N.C. SP10T 10 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
ROTARY DIP SWITCH, BCD, 10 POS, ROTARY FOR TOOL, 150MA, 24VDC, GOLD, R/A, PC
Switch DIP N.O./N.C. SP10T 10 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
APEMP36102
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-1825008-4 provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Coded Rotary Switches SWITCH DIP WHEEL 10POS THRU HOLE
Rotary Coded Switch, Binary Coded Decimal, 0.4A, 20VDC, Solder Terminal, Wheel Actuator, Panel Mount
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: Rotary DIP Number of Positions = 10 PCB Mount Style = Thru Hole Actuator Style = Wheel Not Sealed
SWITCH, ROTARY, DIP; No. of Poles:1; No. of Switch Positions:10; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Contact Voltage DC Max:20V; Series:DR; Terminal Type:Right Angle Through Hole
ROTARY CODED SW, BCD, 10POS, 20VDC; Product Range:DRW Series; Switch Mounting:Through Hole; No. of Switch Positions:10 Position; Switching Voltage:20V; Output Code:BCD; Switching Current:-; Switch Construction:Unsealed;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825008-4 .
  • DRW10RA04