Omron A6KV-104RF

Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6KV-104RF.

IHS

Datasheet6 pages12 years ago

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Omron A6KV-104RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsRTE1010N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1002V14
Switch DIP SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
C&K ComponentsRTE1000N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube

Descriptions

Descriptions of Omron A6KV-104RF provided by its distributors.

Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
DIP Switches / SIP Switches Thru-Hole 5x2 Tm 10P Side-Act, Flat, Wht
10 20000Cycles 25mA DIP Through hole mounting 7.2mm*7.77mm*7.7mm
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Through Hole-right Angle
SWITCH, ROTARY, 10WAY, 5X2, SIDE; No. of Switch Positions: 10 Position; No. of Poles: -; Angle of Throw: -; Contact Current AC Max: -; Contact Voltage AC Max: -; Product Range: A6K Series; Illumination: Non Illuminated; Contact
SWITCH, ROTARY, 10WAY, 5X2, SIDE; Switch Type:DIP; No. of Switch Positions:10; Actuator Style:Flat; Pitch Spacing:1.27mm; Contact Current DC Max:25mA; Switch Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011); Actuation Type:Flat; Actuator Type:Screwdriver Slot; Contact Current Max:10µA; Contact Resistance:200mohm; Contact Voltage DC Max:24V; Contact Voltage DC Min:3.5VDC; Dielectric Strength VAC:250V; External Depth:7.9mm; External Width:7.2mm; Height:7.77mm; Insulation Resistance:100Mohm; Lead Spacing:1.27mm; Mounting Type:Through Hole; No. of Electrical Operations:20000; No. of Positions:10; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Series:A6K; Switch Operation:BCD/hexadecimal 1-2-4-8 code; Terminal Type:Through Hole; Termination Method:5 x 2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6KV104RF