Omron A6K-104RF

Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
$ 5.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6K-104RF.

IHS

Datasheet6 pages12 years ago

Sager Electronics

Newark

X-ON

TME

CAD Models

Download Omron A6K-104RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsRTE1010N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1002V14
Switch DIP SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
C&K ComponentsRTE1000N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube

Descriptions

Descriptions of Omron A6K-104RF provided by its distributors.

Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
10 24V(DC) 20000Cycles 20000Cycles 25mA DIP Through hole mounting 7.2mm(Length)*3mm(height)
DIP Switches / SIP Switches Thru-Hole 5x2 Tm 10P Top-Act, Flat, Wht
Rotary switch,DIP,5x2 trml,flat,10 way
RS APAC
MINIATURE ROTARY DIP SWITCH MANUAL SWITCHES
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Through Hole-straight
SWITCH, ROTARY, 10WAY, 5X2, TOP; Switch Type:DIP; No. of Switch Positions:10; Actuator Style:Flat; Pitch Spacing:1.27mm; Contact Current DC Max:25mA; Switch Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011); Actuation Type:Flat; Actuator Type:Screwdriver Slot; Contact Current Max:10µA; Contact Resistance:200mohm; Contact Voltage DC Max:24V; Contact Voltage DC Min:3.5VDC; Dielectric Strength VAC:250V; External Depth:3mm; External Width:7.2mm; Height:7.2mm; Insulation Resistance:100Mohm; Lead Spacing:1.27mm; Mounting Type:Through Hole; No. of Electrical Operations:20000; No. of Positions:10; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Series:A6K; Switch Operation:BCD/hexadecimal 1-2-4-8 code; Terminal Type:Through Hole; Termination Method:5 x 2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6K104RF