TE Connectivity 1-1814407-0

Conn Type N Adapter F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold Over Copper
$ 65.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1814407-0.

Master Electronics

Datasheet320 pages19 years ago

Electro Sonic

JRH Electronics

X-ON

Inventory History

3 month trend:
+2.77%

CAD Models

Download TE Connectivity 1-1814407-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol RF122394
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
Amphenol RF122372
connector,rf coaxial,tnc straight crimp plug,for rg142,223,400 cable,50 ohm
Amphenol RF172113
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
RadiallR161010000
RADIALL R161010000 RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm
RadiallR161083000
1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
RadiallR161022000
RADIALL R161022000 RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm

Descriptions

Descriptions of TE Connectivity 1-1814407-0 provided by its distributors.

Conn Type N Adapter F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold Over Copper
N Panel Adp JJ 50Ohm Nickel Pltd RF Connector Type: N Series Body Angle: Straight RF Connector Center Contact Material: Brass RF Connector Center Contact Plating Material: Gold Impedance: 50 Ω N Series Straight Brass Gold | In-Series Adapter | Part Number: 1-1814407-0 | Internal Number: 1-1814407-0 | TE Connectivity
ADAPTER, JACK, N, PANEL, 50OHM; Connector Type:Inter Series Coaxial; Body Style:Straight Flanged Adapter, Jack-Jack; Convert From Connector:N Coaxial; Convert From Gender:Receptacle; Impedance:50ohm; Convert To Connector:N Coaxial; Contact Material:Brass; Convert To Gender:Receptacle; Contact Plating:Gold; Frequency Max:11GHz; Connector Mounting:Panel; Body Style:Straight Adapter, Jack-Jack; Connector Mounting Orientation:Panel; Convert From:N Jack; Convert To:N Jack

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty