Amphenol RF 122394

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
$ 6.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122394.

TME

Datasheet1 page10 years ago

element14 APAC

East Coast Microwave

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+102%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-07-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF082-5375-RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, for rg58, 141 cable, 50 ohm
Amphenol RF122408RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
Amphenol RF122398
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
Amphenol RF172147
RF / Coaxial Connector, N Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF082-6152
Amphenol RF 082-6152 RF Connector, N-Type, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF172102NEX-10
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Times AA-4478

Descriptions

Descriptions of Amphenol RF 122394 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Male Pin,Plug,Threaded 1 11GHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting 34.5mm(Length)
Amphenol RF Connector TNC Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm Primary Part Number: 122394 with Alternate PN: T1121A6-NT3G-213U-50 Packed as Individual Bag
RF/COAXIAL, TNC PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type:TNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG8, RG8A, RG213, RG393; Co

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122394.