TE Connectivity 1-179553-3

TE Connectivity 1-179553-3 Power Connector 3 Male Contact Unshrouded
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179553-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page0 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
-11.38%

CAD Models

Download TE Connectivity 1-179553-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-178128-3
Terminal Housings; 1-178128-3; TE CONNECTIVITY; Black; Receptacle; Crimp; Straight
TE Connectivity2-178128-3
Rectangular Connector Housings; 2-178128-3; TE CONNECTIVITY; 1; 3; Black; Straight
TE Connectivity1-179552-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-179553-3 provided by its distributors.

TE Connectivity 1-179553-3 Power Connector 3 Male Contact Unshrouded
TAB CONNECTOR HOUSING, GF POLYESTER; Product Range: Dynamic D-3200S Series; Gender: Plug; No. of Positions: 3Ways; Pitch Spacing: 5.08mm; For Use With: Dynamic D-3000 Series Pin Contacts; SVHC: No SVHC (27-Jun-2018); Connector
The Dynamic 3200 receptacle and tab housing is designed with a 5.08 mm pitch with multiple positions and multiple rows. Specialty type 2=3200FMLB offers First-Mate-Last-Break performance. UL 94 V-0 Flammability Rating.
DYNAMIC D-3200 WTW TAB HSG 3P Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 5.08 Mm Pitch & 250-600V | Part Number: 1-179553-3 | Internal Number: 1-179553-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11795533