Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-179552-3

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179552-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
-3.98%

CAD Models

Download TE Connectivity 1-179552-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-179553-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
TE Connectivity2-179552-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480303-0
Connector; Commercial MATE-N-LOK; Plug; 3; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
EatonSMS3P1
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 1-179552-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Connector Housings; 1-179552-3; TE CONNECTIVITY; 1; 3; Black; Straight
The Dynamic 3200 Receptacle/Tab Housing, 5.08mm Pitch, Multiple Pos/Rows, Type 2=3200FMLB, First-Mate-Last-Break, UL 94 V-0
Tab Connector Housing, Gf Polyester; Product Range:Dynamic D-3200S Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:5.08Mm; For Use With:Amp Dynamic D-3000 Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-179552-3.
DYNAMIC D-3200 WTW TAB HSG 3P Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 5.08 Mm Pitch & 250-600V | Part Number: 1-179552-3 | Internal Number: 1-179552-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-179552-3.