TE Connectivity 1-179276-3

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
$ 2.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179276-3.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-22.31%

CAD Models

Download TE Connectivity 1-179276-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.201
$ 1.33
$ 1.33
Stock
74,029
165,087
165,087
Authorized Distributors
6
6
6
Connector Type
Header, Plug, Tab
Header, Plug, Tab
Header, Plug, Tab
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
15 A
15 A
15 A
Orientation
Right Angle
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-917337-2
CONN HEADER VERT 2POS 5.08MM / Connector Header Through Hole 2 position 0.200" (5.08mm)
TE Connectivity1-917337-3
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole Box/Tube
TE Connectivity2-179276-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, TSW Series
Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-179276-3 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Conn Shrouded Header (4 Sides) PIN 2Power POS 5.08mm Solder RA Thru-Hole Box/Tray
DYNAMIC 3200 HDR ASSY 2P H PdNi &Au
D-3000 Series 2 Position Detent Lock Male Through Hole Plug-Receptacle Housing
TE Connectivity 1-179276-3 Header 2Pos R-A Shrouded Male 30Au Keyed
DYNAMIC 3000,5.08MM PITCH 2 -WAY, RIGHT ANGLE PCB HEADER, SOLDER TERM
Pin header, 2 pole, pitch 5.08 mm, angled, black, 1-179276-3
CONNECTOR, HEADER, 2POS, 1ROW, 5.08MM
Headers & Wire Housings 2 POS HDR R/A 30 AU KEY X
TE Connectivity 5.08mm2p , Dynamic 3000
TE Connectivity 1-179276-3 PCB 针座
RS APAC
CONN HEADR 2POS R/A KEY-X 30GOLD
CONNECTOR, HEADER, 2POS, 1ROW, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Dynamic D-3200S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold
Special Order: DYNAMIC 3200 HDR ASSY 2P H PdNi &Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-179276-3 | Internal Number: 1-179276-3 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty