TE Connectivity 1-179276-2

Dynamic 3000, 5.08MM Pitch 2 -way, 1 Row Right Angle Pcb Header, Solder Term
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179276-2.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-9.68%

CAD Models

Download TE Connectivity 1-179276-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 0.975
$ 0.975
Stock
165,087
116,015
116,015
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
5.08 mm
5.08 mm
5.08 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Gold, Nickel
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-917337-2
CONN HEADER VERT 2POS 5.08MM / Connector Header Through Hole 2 position 0.200" (5.08mm)
TE Connectivity2-179276-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, TSW Series
Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity1-917337-3
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 1-179276-2 provided by its distributors.

DYNAMIC 3000,5.08MM PITCH 2 -WAY, 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM
Conn, Header, 2Pos, 1Row, 5.08Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Dynamic D-3200S Series Rohs Compliant: Yes |Te Connectivity Amp 1-179276-2
DYNAMIC 3200 HDR ASSY 2P H PdNi PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-179276-2 | Internal Number: 1-179276-2 | Alias Number: 1003481-F | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty