TE Connectivity 1-178708-1

Terminal Accessory, 0.066in Min Cable Dia, 0.122in Max Cable Dia, Sleeve, Polyamide66
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178708-1.

TE Connectivity

Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

JRH Electronics

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.35%

CAD Models

Download TE Connectivity 1-178708-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-480417-0
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
TE Connectivity1-480435-0
FASTON 187 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480435-0 | TE Connectivity
TE Connectivity172074-1
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Quick Disconnect Safelock Housing, accepts 6.35 x 0.81mm Female Tab Terminal, 14-20 AWG Wire, 1 Circuit
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-178708-1 provided by its distributors.

Terminal Accessory, 0.066in Min Cable Dia, 0.122in Max Cable Dia, Sleeve, Polyamide66
Insulating sleeve for 4.75 mm, 1 pole, nylon, natural, 1-178708-1
Automotive Connectors 187 POSITIVE LK SLV RoHS Compliant: Yes
1x1P 1 1 Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 1 POSCrimp STCable Mount Natural Bag
Conn Housing RCP 1 POS Crimp ST Automotive Bag
CONN RCPT SLEEVE 0.187 1POS NAT
PL EX SLEEVE 187 FLAG NATURAL 6/6 NYLON; Product Range:187 Series; Gender:Receptacle; No. of Positions:1Ways; Pitch Spacing:-; For Use With:AMP 175019-1 Socket Contact; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178708-1 .