TE Connectivity 1-1761612-0

Conn Mezzanine HDR 104 POS 0.65mm Solder Pot ST Top Entry SMD Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1761612-0.

IHS

Datasheet2 pages1 year ago
Datasheet2 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Mezzanine Conn, Header, 84Pos, 2Row, 1Mm Rohs Compliant: Yes |Molex 71741-0002
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity104069-3
Conn Shrouded Header HDR 80 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity5536272-4
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug
TE Connectivity1-104549-0
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1761612-0 provided by its distributors.

Conn Mezzanine HDR 104 POS 0.65mm Solder Pot ST Top Entry SMD Tray
Board Stacking Connector, 104 Contact(s), 18 Row(s), Male, Straight, Surface Mount Terminal, Plug
Step-Z Plug 10Mm 104P Pb St |Amp Te Connectivity 1-1761612-0
Conn High Density PL 104 POS Tray
CONN DIFF ARRAY PLUG 104POS SMD
CONN, FFC/FPC, 104POS, 18ROW, 1.3MM; Product Range: STEP-Z Series; No. of Contacts: 104Contacts; Gender: Header; Pitch Spacing: 1.3mm; Contact Termination Type: Through Hole; No. of Rows: 18Rows; Row Pitch: 2mm; Contact Plating
STEP-Z PLUG 10MM 104P PB ST PCB Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:104;Centerline (Pitch):1.3 mm PCB Mount Header Vertical Board-to-Board 104 | Board-To-Board Header & Receptacle | 1.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1761612-0 .