Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104069-3

Board-Board Conn, Header, 80Way, 2Row; A |Te Connectivity Amp 104069-3
$ 28.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104069-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.49%

CAD Models

Download TE Connectivity 104069-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.78
$ 26.623
Stock
16,059
26,613
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
80
80
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-104069-3
Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Side Entry Thru-Hole Box
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole Right Angle, TMS Series
Amphenol Communications Solutions87402-140
Conn Shrouded Header HDR 80 POS 1.27mm Solder RA Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Thru-Hole Box
Amphenol Communications Solutions87402-150LF
Board Connector, 50 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions87402-145LF
Conn Shrouded Header HDR 90 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 104069-3 provided by its distributors.

Board-Board Conn, Header, 80Way, 2Row; A |Te Connectivity Amp 104069-3
Conn Shrouded Header HDR 80 POS 1.27mm Solder RA Thru-Hole Tube
AMPMODU 80 Position 1.27 mm Through-Hole Dual Right Angle Shrouded Header
Board to Board & Mezzanine Connectors 80P SYSTEM 50 HDR R/A SHROUDED
Header,Latch Holder Solder pad 80pin 1A gold Black Through hole mounting 57.15mm(Length)*13.72mm(height)
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONN HEADER R/A .050 80POS 30AU
CONNECTOR, HEADER, 80POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:80Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:G

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104069-3 .