TE Connectivity 1-1761184-2

Telecom and Datacom Connector, 6 Contact(s), Male, IDC Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1761184-2.

IHS

Datasheet4 pages1 year ago
Datasheet1 page18 years ago

TE Connectivity

Electro Sonic

Sager Electronics

CAD Models

Download TE Connectivity 1-1761184-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-06-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-03-02
LTD Date2021-04-02
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5-104071-8
Conn Shrouded Header HDR 6 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity2178712-6
Conn IDC Connector SKT 6 POS 2.54mm IDT RA Cable Mount Reel
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTSH Series
FTS ROHS3Compliant 1998 Straight Connector Header, Cuttable -55C~125C 3.4A per Contact 3.42mm
Amphenol Communications Solutions20021121-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight

Descriptions

Descriptions of TE Connectivity 1-1761184-2 provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Male, IDC Terminal, Plug
Conn SDL PL 6 POS 1.27mm Crimp ST Cable Mount 6 Terminal 1 Port
FFC & FPC Connectors 6 FLAT PLUG ASSY
PLUG, SDL, FLAT CABLE, 6WAY; Pitch:1.27mm; Approval Bodies:UL, CSA; Colour:Smoke Grey; Connector Type:SDL; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:1.5A; Material:Polycarbonate; Max Operating Temperature:80°C; Min Temperature Operating:-20°C; No. of Mating Cycles:3000; Voltage Rating, AC:30V; Ways, No. of:6; Cable Type:Flat; Voltage Rating, DC:42V; Wire Size:24AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 117611842