TE Connectivity 2178712-6

Conn IDC Connector SKT 6 POS 2.54mm IDT RA Cable Mount Reel
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178712-6.

Master Electronics

Datasheet4 pages11 years ago

TE Connectivity

ShanghaiCT

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-21.12%

CAD Models

Download TE Connectivity 2178712-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity215570-6
Conn IDC Connector HDR 6 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Amphenol Communications Solutions20021111-00006T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight
Amphenol Communications Solutions20021121-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021221-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 6 Circuits, Tin (Sn) Plating
CONN HEADER SMD 5POS 1MM / Connector Header Surface Mount 5 position 0.039" (1.00mm)

Descriptions

Descriptions of TE Connectivity 2178712-6 provided by its distributors.

Conn IDC Connector SKT 6 POS 2.54mm IDT RA Cable Mount Reel
6P, MOW, MICRO-MATCH VALUE LINE
Pin header, 6 pole, pitch 1.27 mm, straight, black, 2178712-6
Tyco Electronics IDCConnector, Micro-MaTchseries, Male plug, 6road, 2line, 1.27mmPitch, Cable installation
CONNECTOR, PLUG, 6POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: Micro-MaTch Value-Line Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty