Samtec FTS-103-01-L-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS Series
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-103-01-L-D.

Upverter

Datasheet1 page8 years ago

Samtec

Farnell

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
+24.62%

CAD Models

Download Samtec FTS-103-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, TMS Series
Amphenol Communications Solutions20021111-00006T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTSH Series
Amphenol Communications Solutions20021511-00006T4LF
6-Pin Header, 1.27mm Pitch, Push-Pull, 1A, Gold/Black, TH, 10.11mm L × 5.1mm H
Amphenol Communications Solutions20021611-00006T4LF
Pin Header, Vertical, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight

Descriptions

Descriptions of Samtec FTS-103-01-L-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 6POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-103-01-L-D.
  • FTS10301LD