TE Connectivity 1-175216-5

Connector Accessory, 0.031in Min Cable Dia, 0.055in Max Cable Dia, Contact, Copper Alloy
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-175216-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-14.89%

CAD Models

Download TE Connectivity 1-175216-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG, Reel
Molex 43030-0004 Crimp Terminal, F, MF 3.0, Tin (Sn) Plated Cont, 30-26 AWG, 43030 Series, Reel
Rectangular Connector Contacts; 16020103; MOLEX; Gold; 22 AWG; Crimp; 22 AWG
TE Connectivity928999-1
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive / CONN SOCKET 20-24AWG TIN CRIMP
Amphenol Communications Solutions47217-000LF
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle.
Amphenol Communications Solutions10114827-001LF
Rectangular Connector Contacts; 10114827-001LF; AMPHENOL; Tin; 28 AWG; Crimp; 32 AWG

Descriptions

Descriptions of TE Connectivity 1-175216-5 provided by its distributors.

Connector Accessory, 0.031in Min Cable Dia, 0.055in Max Cable Dia, Contact, Copper Alloy
Headers&wire Housings Contact Rcpt Tin |Amp Te Connectivity 1-175216-5
DYNAMIC 3000 PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 24 - 28 AWG
TE Connectivity , Dynamic 3000, 0.2mm2, 0.08mm
DYNAMIC D-3 REC CONT. S PRE-TIN L/P
Contact SKTCrimp STCable Mount 24-28AWG Bag
Contact SKT Crimp ST Cable Mount Bag
TE Connectivity 1-175216-5 圧着端子
CONN SOCKET 24-28AWG CRIMP TIN
CONTACT, SOCKET, 28-24AWG, CRIMP; Product Range: Dynamic D-3000 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin Plated Contacts; For Use With: -; Wire Size AWG Mi
DYNAMIC D-3 REC CONT. S PRE-TIN L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Size: 28 – 24 AWG Wire Size: .08 – .24 mm² Product Terminates To: Wire & Cable Tin (Sn) Receptacle 28 – 24 AWG .08 – .24 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-175216-5 | Internal Number: 1-175216-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty