Molex 16-02-0103

Rectangular Connector Contacts; 16020103; MOLEX; Gold; 22 AWG; Crimp; 22 AWG
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0103.

IHS

Datasheet4 pages8 years ago

Molex

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+63.37%

CAD Models

Download Molex 16-02-0103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.075
$ 0.075
Stock
3,914,505
3,144,944
3,144,944
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
2.54 mm
2.54 mm
Number of Contacts
1
1
1
Number of Rows
1
1
1
Mount
Cable
Cable, Through Hole
Cable, Through Hole
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
-
Nylon
Nylon
Contact Material
Gold
Tin
Tin

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

1.25mm Pitch Wire-to-Board Receptacle Terminal for 26-30 AWG, Phosphor Bronze, Pre-Tin Plating
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Disk Drive Power Connection System, Female Crimp Terminal, Reel, Phosphor Bronze, AWG 14-20
TE Connectivity640706-2
TE Connectivity Tin-Plated Crimp Terminal Female Contact SL-156 Series Max 0.9mm² Min 0.2mm²
TermiMate PCB Receptacle Terminal, 1.20mm Mated Height, SMD, Embossed T/R
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, SS Series

Descriptions

Descriptions of Molex 16-02-0103 provided by its distributors.

Rectangular Connector Contacts; 16020103; MOLEX; Gold; 22 AWG; Crimp; 22 AWG
CONTACT, SOCKET, 22AWG, CRIMP; Product Range: SL 70058 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex SL 70066 & 70450 Seri
Crimp contact Plug side: Gold-plated Soldering side: Tin-plated Contact material: Phosphor Bronze Gender of contacts: Female Series: C-Grid/SL

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016020103
  • 016-02-0103
  • 016020103
  • 16 02 0103
  • 16-02-0103.
  • 16-02-0103..
  • 1602-0103
  • 16020103
  • 70058-0224